
RJFRB7203100BTX | |
|---|---|
DigiKey Part Number | APC1962-ND |
Manufacturer | |
Manufacturer Product Number | RJFRB7203100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat6, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 409,77000 Kč | 1 409,77 Kč |
| 10 | 1 198,37100 Kč | 11 983,71 Kč |
| 30 | 1 109,03767 Kč | 33 271,13 Kč |
| 50 | 1 069,81220 Kč | 53 490,61 Kč |
| 100 | 1 018,81400 Kč | 101 881,40 Kč |
| Unit Price without VAT: | 1 409,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 705,82170 Kč |







