
RJFC7G | |
|---|---|
DigiKey Part Number | APC1550-ND |
Manufacturer | |
Manufacturer Product Number | RJFC7G |
Description | CONN CAP FOR RJF SERIES RCPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF Series Receptacle | |
Features | Lanyard | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,45000 Kč | 1 019,45 Kč |
| 10 | 866,50200 Kč | 8 665,02 Kč |
| 30 | 801,89267 Kč | 24 056,78 Kč |
| 50 | 773,52860 Kč | 38 676,43 Kč |
| 100 | 736,64900 Kč | 73 664,90 Kč |
| 250 | 693,33480 Kč | 173 333,70 Kč |
| Unit Price without VAT: | 1 019,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,53450 Kč |
















