
RJF7SA1B | |
|---|---|
DigiKey Part Number | RJF7SA1B-ND |
Manufacturer | |
Manufacturer Product Number | RJF7SA1B |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF7SA1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Metal | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 417,11000 Kč | 2 417,11 Kč |
| 10 | 2 054,73400 Kč | 20 547,34 Kč |
| 25 | 1 926,21680 Kč | 48 155,42 Kč |
| 50 | 1 834,39820 Kč | 91 719,91 Kč |
| 100 | 1 784,34990 Kč | 178 434,99 Kč |
| Unit Price without VAT: | 2 417,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 924,70310 Kč |





