
RJF7PEM1G | |
|---|---|
DigiKey Part Number | APC1908-ND |
Manufacturer | |
Manufacturer Product Number | RJF7PEM1G |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF7PEM1G Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol Socapex | Mounting Type Panel Mount, Bulkhead |
Series | Mounting Feature Front Side Nut, Metal Gland |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Type Coupler | Base Product Number |
Features Circular Bayonet Coupling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 242,17000 Kč | 2 242,17 Kč |
| 10 | 1 905,96700 Kč | 19 059,67 Kč |
| 25 | 1 786,74520 Kč | 44 668,63 Kč |
| 50 | 1 701,55620 Kč | 85 077,81 Kč |
| 100 | 1 620,47660 Kč | 162 047,66 Kč |
| Unit Price without VAT: | 2 242,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 713,02570 Kč |





