Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF7PE1G

DigiKey Part Number
APC1968-ND
Manufacturer
Manufacturer Product Number
RJF7PE1G
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJF7PE1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Threaded Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
Cat5e
Shielding
Unshielded
Shell Material, Finish
Aluminum, Olive Drab Cadmium Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 849,64000 Kč2 849,64 Kč
102 422,32900 Kč24 223,29 Kč
252 270,82440 Kč56 770,61 Kč
502 162,59240 Kč108 129,62 Kč
1002 066,72820 Kč206 672,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 849,64000 Kč
Unit Price with VAT:3 448,06440 Kč