Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
RJF72ZN00
RJF72ZN00

RJF72ZN00

DigiKey Part Number
APC1837-ND
Manufacturer
Manufacturer Product Number
RJF72ZN00
Description
CONN MOD JACK 8P8C UNSHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJF72ZN00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
PC Board, Solder
Shielding
Unshielded
Ratings
Cat5e
Features
Circular Bayonet Coupling
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 518,29000 Kč2 518,29 Kč
102 140,62000 Kč21 406,20 Kč
252 006,72840 Kč50 168,21 Kč
501 911,07420 Kč95 553,71 Kč
1001 824,72620 Kč182 472,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 518,29000 Kč
Unit Price with VAT:3 047,13090 Kč