Image for RJF72G10100BTX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF72G10100BTX

DigiKey Part Number
RJF72G10100BTX-ND
Manufacturer
Manufacturer Product Number
RJF72G10100BTX
Description
CABLE MOD 8P8C JACK-PLUG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Panel Mount, Bulkhead
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Gray
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 333,61300 Kč23 336,13 Kč
Unit Price without VAT:2 333,61300 Kč
Unit Price with VAT:2 823,67173 Kč
Alternate Length
CABLE MOD 8P8C JACK-PLUG 0.98'
In-Stock: 54
Unit Price: 2 510,31000 Kč
CABLE MOD 8P8C JACK-PLUG 1.64'
In-Stock: 15
Unit Price: 2 709,79000 Kč