
RJF72G05100BTX | |
|---|---|
DigiKey Part Number | APC1791-ND |
Manufacturer | |
Manufacturer Product Number | RJF72G05100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF72G05100BTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 709,79000 Kč | 2 709,79 Kč |
| 10 | 2 303,46000 Kč | 23 034,60 Kč |
| 25 | 2 159,40080 Kč | 53 985,02 Kč |
| 50 | 2 056,47280 Kč | 102 823,64 Kč |
| 100 | 1 998,48470 Kč | 199 848,47 Kč |
| Unit Price without VAT: | 2 709,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 278,84590 Kč |



