RJF72Bxxx0BTX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF72B10100BTX

DigiKey Part Number
APC1050-ND
Manufacturer
Manufacturer Product Number
RJF72B10100BTX
Description
CABLE MOD 8P8C JACK-PLUG 3.28'
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Panel Mount, Bulkhead
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Gray
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE MOD 8P8C JACK-PLUG 1.64'
In-Stock: 0
Unit Price: 2 199,21500 Kč
CABLE MOD 8P8C JACK-PLUG 0.98'
In-Stock: 27
Unit Price: 2 395,60000 Kč