
RJF72B03100BTX | |
|---|---|
DigiKey Part Number | APC1049-ND |
Manufacturer | |
Manufacturer Product Number | RJF72B03100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 0.98' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF72B03100BTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 511,57000 Kč | 2 511,57 Kč |
| 10 | 2 134,99300 Kč | 21 349,93 Kč |
| 25 | 2 001,45360 Kč | 50 036,34 Kč |
| 50 | 1 906,03880 Kč | 95 301,94 Kč |
| 100 | 1 819,47670 Kč | 181 947,67 Kč |
| Unit Price without VAT: | 2 511,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 038,99970 Kč |


