



RJF72B00 | |
|---|---|
DigiKey Part Number | APC1048-ND |
Manufacturer | |
Manufacturer Product Number | RJF72B00 |
Description | CONN MOD JACK 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJF72B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 054,65000 Kč | 2 054,65 Kč |
| 10 | 1 746,53000 Kč | 17 465,30 Kč |
| 25 | 1 637,27280 Kč | 40 931,82 Kč |
| 50 | 1 559,20640 Kč | 77 960,32 Kč |
| 100 | 1 484,90090 Kč | 148 490,09 Kč |
| Unit Price without VAT: | 2 054,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 486,12650 Kč |





