
RJF6B | |
|---|---|
DigiKey Part Number | APC1041-ND |
Manufacturer | |
Manufacturer Product Number | RJF6B |
Description | CONN MOD PLUG HSG RJ45 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
EDA/CAD Models | RJF6B Models |
Category | Shielding Unshielded |
Manufacturer Amphenol Socapex | Color Black |
Series | Features Shock Resistant, Toolless, Vibration Resistant |
Packaging Bulk | Fastening Type Bayonet Lock |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Housing for Prewired RJ45 Cordset | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Note Plug Not Provided |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,63000 Kč | 972,63 Kč |
| 10 | 826,75400 Kč | 8 267,54 Kč |
| 25 | 775,00240 Kč | 19 375,06 Kč |
| 50 | 738,03360 Kč | 36 901,68 Kč |
| 100 | 702,84510 Kč | 70 284,51 Kč |
| 250 | 658,90296 Kč | 164 725,74 Kč |
| Unit Price without VAT: | 972,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,88230 Kč |













