
RJF6A7A1B | |
|---|---|
DigiKey Part Number | 623-RJF6A7A1B-ND |
Manufacturer | |
Manufacturer Product Number | RJF6A7A1B |
Description | RJ FIELD CAT6A JAM NUT RECEPTACL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJF6A7A1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat6a | |
Shielding | - | |
Shell Material, Finish | Aluminum, Black Painted | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 635,50000 Kč | 2 635,50 Kč |
| 10 | 2 240,26500 Kč | 22 402,65 Kč |
| 25 | 2 100,14080 Kč | 52 503,52 Kč |
| 50 | 2 000,03920 Kč | 100 001,96 Kč |
| 100 | 1 961,48570 Kč | 196 148,57 Kč |
| Unit Price without VAT: | 2 635,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 188,95500 Kč |

