
RJF6A2A1RAB | |
|---|---|
DigiKey Part Number | 623-RJF6A2A1RAB-ND |
Manufacturer | |
Manufacturer Product Number | RJF6A2A1RAB |
Description | RJ FIELD CAT6A SQUARE FLANGE REC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJF6A2A1RAB Models |
Category | Type Coupler |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange, Right Angle |
Packaging Bulk | Ratings Cat6a |
Part Status Active | Shell Material, Finish Aluminum, Black Painted |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 542,49000 Kč | 2 542,49 Kč |
| 10 | 2 161,33900 Kč | 21 613,39 Kč |
| 25 | 2 026,15360 Kč | 50 653,84 Kč |
| 50 | 1 929,56760 Kč | 96 478,38 Kč |
| 100 | 1 837,61360 Kč | 183 761,36 Kč |
| Unit Price without VAT: | 2 542,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 076,41290 Kč |

