
RJF6A2A1G | |
|---|---|
DigiKey Part Number | 623-RJF6A2A1G-ND |
Manufacturer | |
Manufacturer Product Number | RJF6A2A1G |
Description | RJ FIELD CAT6A SQUARE FLANGE REC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJF6A2A1G Models |
Category | Type Coupler |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Ratings Cat6a |
Part Status Active | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 673,86000 Kč | 1 673,86 Kč |
| 10 | 1 422,80400 Kč | 14 228,04 Kč |
| 25 | 1 333,77600 Kč | 33 344,40 Kč |
| 50 | 1 270,17500 Kč | 63 508,75 Kč |
| 100 | 1 209,62940 Kč | 120 962,94 Kč |
| Unit Price without VAT: | 1 673,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 025,37060 Kč |



