
RJF67A1ZN | |
|---|---|
DigiKey Part Number | APC1834-ND |
Manufacturer | |
Manufacturer Product Number | RJF67A1ZN |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJF67A1ZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat6 | |
Shielding | - | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 576,82000 Kč | 2 576,82 Kč |
| 10 | 2 190,49700 Kč | 21 904,97 Kč |
| 25 | 2 053,50240 Kč | 51 337,56 Kč |
| 50 | 1 955,61420 Kč | 97 780,71 Kč |
| 100 | 1 913,89190 Kč | 191 389,19 Kč |
| Unit Price without VAT: | 2 576,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 117,95220 Kč |

