


RJF62A1ZN | |
|---|---|
DigiKey Part Number | APC1833-ND |
Manufacturer | |
Manufacturer Product Number | RJF62A1ZN |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
EDA/CAD Models | RJF62A1ZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | - | |
Mounting Feature | - | |
Ratings | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 195,55000 Kč | 2 195,55 Kč |
| 10 | 1 866,21800 Kč | 18 662,18 Kč |
| 25 | 1 749,48600 Kč | 43 737,15 Kč |
| 50 | 1 666,07800 Kč | 83 303,90 Kč |
| 100 | 1 586,68240 Kč | 158 668,24 Kč |
| Unit Price without VAT: | 2 195,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 656,61550 Kč |


