
RJF62A1G | |
|---|---|
DigiKey Part Number | APC1720-ND |
Manufacturer | |
Manufacturer Product Number | RJF62A1G |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJF62A1G Models |
Category | Type Coupler |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 857,48000 Kč | 1 857,48 Kč |
| 10 | 1 578,98700 Kč | 15 789,87 Kč |
| 25 | 1 480,19120 Kč | 37 004,78 Kč |
| 50 | 1 409,62100 Kč | 70 481,05 Kč |
| 100 | 1 342,43150 Kč | 134 243,15 Kč |
| Unit Price without VAT: | 1 857,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 247,55080 Kč |


