
RJF62A1B | |
|---|---|
DigiKey Part Number | APC1722-ND |
Manufacturer | |
Manufacturer Product Number | RJF62A1B |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJF62A1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | - | |
Shell Material, Finish | Aluminum, Black Painted | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 759,99000 Kč | 1 759,99 Kč |
| 10 | 1 495,98100 Kč | 14 959,81 Kč |
| 25 | 1 402,38480 Kč | 35 059,62 Kč |
| 50 | 1 335,52560 Kč | 66 776,28 Kč |
| 100 | 1 271,86630 Kč | 127 186,63 Kč |
| Unit Price without VAT: | 1 759,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 129,58790 Kč |

