
RJF54421RA | |
|---|---|
DigiKey Part Number | RJF54421RA-ND |
Manufacturer | |
Manufacturer Product Number | RJF54421RA |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF54421RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange, Right Angle | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 051,37000 Kč | 1 051,37 Kč |
| 10 | 893,69600 Kč | 8 936,96 Kč |
| 30 | 827,05533 Kč | 24 811,66 Kč |
| 50 | 797,80220 Kč | 39 890,11 Kč |
| 100 | 759,76010 Kč | 75 976,01 Kč |
| 250 | 712,26644 Kč | 178 066,61 Kč |
| Unit Price without VAT: | 1 051,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 272,15770 Kč |





