
RJF2SA1N | |
|---|---|
DigiKey Part Number | APC1783-ND |
Manufacturer | |
Manufacturer Product Number | RJF2SA1N |
Description | CONN MOD ADAPTER 8P8C TO PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To PCB Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF2SA1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | PCB | |
Type | Adapter | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Metal, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 886,36000 Kč | 1 886,36 Kč |
| 10 | 1 603,43100 Kč | 16 034,31 Kč |
| 30 | 1 483,92233 Kč | 44 517,67 Kč |
| 50 | 1 431,45420 Kč | 71 572,71 Kč |
| 100 | 1 363,22350 Kč | 136 322,35 Kč |
| Unit Price without VAT: | 1 886,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 282,49560 Kč |



