Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF2PE1G

DigiKey Part Number
APC1688-ND
Manufacturer
Manufacturer Product Number
RJF2PE1G
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJF2PE1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Circular Bayonet Coupling
Manufacturer
Amphenol Socapex
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Mounting Type
Panel Mount, Square Flange
Packaging
Bulk
Ratings
Cat5e
Part Status
Active
Shielding
Unshielded
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Shell Material, Finish
Metal, Olive Drab Cadmium Plated
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-40°C ~ 85°C
Type
Coupler
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 231,96000 Kč2 231,96 Kč
101 897,32900 Kč18 973,29 Kč
251 778,63200 Kč44 465,80 Kč
501 693,83780 Kč84 691,89 Kč
1001 613,12080 Kč161 312,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 231,96000 Kč
Unit Price with VAT:2 700,67160 Kč