
RJF2HA1B | |
|---|---|
DigiKey Part Number | 623-RJF2HA1B-ND |
Manufacturer | |
Manufacturer Product Number | RJF2HA1B |
Description | RJFTV CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJF2HA1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Square Flange | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 918,04100 Kč | 19 180,41 Kč |
| Unit Price without VAT: | 1 918,04100 Kč |
|---|---|
| Unit Price with VAT: | 2 320,82961 Kč |

