Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
RJF22N00
RJF22N00

RJF22N00

DigiKey Part Number
APC1032-ND
Manufacturer
Manufacturer Product Number
RJF22N00
Description
CONN MOD JACK 8P8C UNSHIELDED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJF22N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
Amphenol Socapex
Termination
PC Board, Solder
Series
Shielding
Unshielded
Packaging
Bulk
Ratings
Cat5e
Part Status
Active
Features
Circular Bayonet Coupling
Connector Type
Jack
LED Color
Does Not Contain LED
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Ports
1
Tab Direction
User Selectable
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Panel Mount, Square Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 387,31000 Kč1 387,31 Kč
101 179,21200 Kč11 792,12 Kč
251 105,42480 Kč27 635,62 Kč
501 052,70640 Kč52 635,32 Kč
1001 002,52390 Kč100 252,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 387,31000 Kč
Unit Price with VAT:1 678,64510 Kč