Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF22B10100BTX

DigiKey Part Number
APC1031-ND
Manufacturer
Manufacturer Product Number
RJF22B10100BTX
Description
CABLE MOD 8P8C JACK-PLUG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJF22B10100BTX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Panel Mount, Flange
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Gray
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 217,39000 Kč2 217,39 Kč
101 884,90600 Kč18 849,06 Kč
251 766,99840 Kč44 174,96 Kč
501 682,75880 Kč84 137,94 Kč
1001 602,55900 Kč160 255,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 217,39000 Kč
Unit Price with VAT:2 683,04190 Kč
Alternate Length
CABLE MOD 8P8C JACK-PLUG 1.64'
In-Stock: 6
Unit Price: 2 088,67000 Kč
CABLE MOD 8P8C JACK-PLUG 4.92'
In-Stock: 0
Unit Price: 1 900,27700 Kč
CABLE MOD 8P8C JACK-PLUG 0.98'
In-Stock: 0
Unit Price: 2 070,19000 Kč