
RJF22B00SCC | |
|---|---|
DigiKey Part Number | RJF22B00SCC-ND |
Manufacturer | |
Manufacturer Product Number | RJF22B00SCC |
Description | CONN RJ45 RCPT SQ FLANGE SOLDER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Square Flange | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,54000 Kč | 1 589,54 Kč |
| 10 | 1 351,18000 Kč | 13 511,80 Kč |
| 25 | 1 266,63880 Kč | 31 665,97 Kč |
| 50 | 1 206,24040 Kč | 60 312,02 Kč |
| 100 | 1 148,74740 Kč | 114 874,74 Kč |
| Unit Price without VAT: | 1 589,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 923,34340 Kč |


