
RJF21ZNSCC | |
|---|---|
DigiKey Part Number | APC1831-ND |
Manufacturer | |
Manufacturer Product Number | RJF21ZNSCC |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJF21ZNSCC Models |
Category | Orientation Straight |
Manufacturer Amphenol Socapex | Termination PC Board, Solder |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Features Circular Bayonet Coupling |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Square Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 159,38000 Kč | 2 159,38 Kč |
| 10 | 1 835,57600 Kč | 18 355,76 Kč |
| 25 | 1 720,75400 Kč | 43 018,85 Kč |
| 50 | 1 638,70840 Kč | 81 935,42 Kč |
| 100 | 1 560,61710 Kč | 156 061,71 Kč |
| Unit Price without VAT: | 2 159,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 612,84980 Kč |

