Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
RJF21ZN
RJF21ZN

RJF21ZN

DigiKey Part Number
APC1830-ND
Manufacturer
Manufacturer Product Number
RJF21ZN
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJF21ZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Square Flange
Orientation
Straight
Termination
Wire Leads
Shielding
Unshielded
Ratings
Cat5e
Features
Circular Bayonet Coupling
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 804,62000 Kč1 804,62 Kč
101 533,93500 Kč15 339,35 Kč
251 437,96760 Kč35 949,19 Kč
501 369,41200 Kč68 470,60 Kč
1001 304,14010 Kč130 414,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 804,62000 Kč
Unit Price with VAT:2 183,59020 Kč