Image for RJ11FTVX6MG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ11FTVX6MG

DigiKey Part Number
RJ11FTVX6MG-ND
Manufacturer
Manufacturer Product Number
RJ11FTVX6MG
Description
CONN MOD PLUG 6P6C UNSHIELDED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Features
Circular Bayonet Coupling
Shielding
Unshielded
Ratings
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Termination
IDC
Length
2.150" (54.61mm)
Color
Olive
Wire Gauge
-
Contact Finish
Cadmium
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
104 590,49900 Kč45 904,99 Kč
Manufacturers Standard Package
Unit Price without VAT:4 590,49900 Kč
Unit Price with VAT:5 554,50379 Kč