
RJ11FTVC6N | |
|---|---|
DigiKey Part Number | RJ11FTVC6N-ND |
Manufacturer | |
Manufacturer Product Number | RJ11FTVC6N |
Description | CONN PROTECT CAP FOR RJ11F JACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Protective Cap For RJ11F TV Panel Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Cap | |
For Use With/Related Products | RJ11F TV Panel Jacks | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 710,08000 Kč | 1 710,08 Kč |
| 10 | 1 453,58700 Kč | 14 535,87 Kč |
| 30 | 1 345,23700 Kč | 40 357,11 Kč |
| 50 | 1 297,66380 Kč | 64 883,19 Kč |
| 100 | 1 235,81210 Kč | 123 581,21 Kč |
| Unit Price without VAT: | 1 710,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 069,19680 Kč |








