
RJ11FC2G | |
|---|---|
DigiKey Part Number | APC1936-ND |
Manufacturer | |
Manufacturer Product Number | RJ11FC2G |
Description | CONN CAP FOR RJ11F SERIES RCPT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJ11F Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJ11F Series Receptacle | |
Features | Lanyard | |
Color | Olive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 483,51000 Kč | 1 483,51 Kč |
| 10 | 1 261,06900 Kč | 12 610,69 Kč |
| 25 | 1 182,17760 Kč | 29 554,44 Kč |
| 50 | 1 125,79900 Kč | 56 289,95 Kč |
| 100 | 1 072,13260 Kč | 107 213,26 Kč |
| Unit Price without VAT: | 1 483,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 795,04710 Kč |







