
RJ11F21N | |
|---|---|
DigiKey Part Number | APC1117-ND |
Manufacturer | |
Manufacturer Product Number | RJ11F21N |
Description | CONN MOD COUPLER 6P6C TO 6P6C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p6c (RJ11) | |
Convert To (Adapter End) | Jack, 6p6c (RJ11) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | Metal, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 754,51000 Kč | 1 754,51 Kč |
| 10 | 1 491,36600 Kč | 14 913,66 Kč |
| 25 | 1 398,06800 Kč | 34 951,70 Kč |
| 50 | 1 331,40360 Kč | 66 570,18 Kč |
| 100 | 1 267,95130 Kč | 126 795,13 Kč |
| Unit Price without VAT: | 1 754,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,95710 Kč |







