
RC00NTV11 | |
|---|---|
DigiKey Part Number | 623-RC00NTV11-ND |
Manufacturer | |
Manufacturer Product Number | RC00NTV11 |
Description | RUBBER CAP - NYLON CORD TV SQUAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
Shell Size - Insert | 11 | |
Material | Rubber | |
Features | Contains Cord | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,95000 Kč | 590,95 Kč |
| 10 | 502,25300 Kč | 5 022,53 Kč |
| 30 | 464,78667 Kč | 13 943,60 Kč |
| 50 | 448,34500 Kč | 22 417,25 Kč |
| 100 | 426,95670 Kč | 42 695,67 Kč |
| 250 | 400,25680 Kč | 100 064,20 Kč |
| 500 | 382,23050 Kč | 191 115,25 Kč |
| Unit Price without VAT: | 590,95000 Kč |
|---|---|
| Unit Price with VAT: | 715,04950 Kč |


