1 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Receptacle, Male Pins Screw
RAP-07RF23-5P1N0
RAP-07RF23-5P1N0

RAP-07RF23-5P1N0

DigiKey Part Number
623-RAP-07RF23-5P1N0-ND
Manufacturer
Manufacturer Product Number
RAP-07RF23-5P1N0
Description
RAPTOR JAM NUT REC SIZE 23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
1
Grade
-
Qualification
-
Shell Size - Insert
23
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Screw
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
675A
Voltage Rating
2500VAC, 3500VDC
Cable Opening
-
Operating Temperature
-65°C ~ 150°C
Backshell Material, Plating
-
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 649,98000 Kč10 649,98 Kč
109 054,50600 Kč90 545,06 Kč
Manufacturers Standard Package
Unit Price without VAT:10 649,98000 Kč
Unit Price with VAT:12 886,47580 Kč