1 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Receptacle, Male Pins Screw
RAP-07RF15-5P1N0
RAP-07RF15-5P1N0

RAP-07RF15-5P1N0

DigiKey Part Number
623-RAP-07RF15-5P1N0-ND
Manufacturer
Manufacturer Product Number
RAP-07RF15-5P1N0
Description
RAPTOR JAM NUT REC SIZE 15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Silver
Number of Positions
1
Ingress Protection
IP68 - Dust Tight, Waterproof
Shell Size - Insert
15
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
275A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
2500VAC, 3500VDC
Termination
Screw
Operating Temperature
-65°C ~ 150°C
Fastening Type
Threaded
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 625,42000 Kč8 625,42 Kč
107 333,08600 Kč73 330,86 Kč
257 018,91840 Kč175 472,96 Kč
Manufacturers Standard Package
Unit Price without VAT:8 625,42000 Kč
Unit Price with VAT:10 436,75820 Kč