1 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Plug, Female Sockets Crimp
RAP-06RF23-1S1NB
RAP-06RF23-1S1NB

RAP-06RF23-1S1NB

DigiKey Part Number
623-RAP-06RF23-1S1NB-ND
Manufacturer
Manufacturer Product Number
RAP-06RF23-1S1NB
Description
RAPTOR PLUG SIZE 23 SOCKET CONTA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
1
Grade
-
Qualification
-
Shell Size - Insert
23
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
675A
Voltage Rating
2500VAC, 3500VDC
Cable Opening
-
Operating Temperature
-65°C ~ 150°C
Backshell Material, Plating
Aluminum, Electroless Nickel
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117 300,88000 Kč17 300,88 Kč
1015 017,24500 Kč150 172,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17 300,88000 Kč
Unit Price with VAT:20 934,06480 Kč