



RAP-00RF21-3P1N0 | |
|---|---|
DigiKey Part Number | 623-RAP-00RF21-3P1N0-ND |
Manufacturer | |
Manufacturer Product Number | RAP-00RF21-3P1N0 |
Description | RAPTOR SQ FLANGE REC SIZE 21 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 1 | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert 21 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 575A |
Mounting Feature Flange | Voltage Rating 2500VAC, 3500VDC |
Termination Screw | Operating Temperature -65°C ~ 150°C |
Fastening Type Threaded | Contact Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 691,80000 Kč | 11 691,80 Kč |
| 10 | 9 940,35700 Kč | 99 403,57 Kč |
| Unit Price without VAT: | 11 691,80000 Kč |
|---|---|
| Unit Price with VAT: | 14 147,07800 Kč |

