Cable Assembly 49.2' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 49.2' (15.00m)
AOC HDMI 2.0 Extender

OAHDMIFTV7AZN0150F312

DigiKey Part Number
623-OAHDMIFTV7AZN0150F312-ND
Manufacturer
Manufacturer Product Number
OAHDMIFTV7AZN0150F312
Description
AOC HDMI JAM NUT 15M, BLACK ZINC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 49.2' (15.00m)
Datasheet
 Datasheet
EDA/CAD Models
OAHDMIFTV7AZN0150F312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Amphenol Socapex
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Female
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
49.2' (15.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116 348,41000 Kč16 348,41 Kč
1014 115,38100 Kč141 153,81 Kč
Manufacturers Standard Package
Unit Price without VAT:16 348,41000 Kč
Unit Price with VAT:19 781,57610 Kč