


OAHDMIFTV7AN0150 | |
|---|---|
DigiKey Part Number | 623-OAHDMIFTV7AN0150-ND |
Manufacturer | |
Manufacturer Product Number | OAHDMIFTV7AN0150 |
Description | AOC HDMI JAM NUT 15M, NICKEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 49.2' (15.00m) |
Datasheet | Datasheet |
EDA/CAD Models | OAHDMIFTV7AN0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 49.2' (15.00m) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 111,35000 Kč | 16 111,35 Kč |
| 10 | 13 891,75200 Kč | 138 917,52 Kč |
| Unit Price without VAT: | 16 111,35000 Kč |
|---|---|
| Unit Price with VAT: | 19 494,73350 Kč |

