Cable Assembly 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 32.8' (10.00m)
AOC HDMI 2.0 Extender

OAHDMIFTV6AG0100

DigiKey Part Number
623-OAHDMIFTV6AG0100-ND
Manufacturer
Manufacturer Product Number
OAHDMIFTV6AG0100
Description
AOC HDMI PLUG 10M, CADMIUM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
OAHDMIFTV6AG0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
32.8' (10.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116 118,90000 Kč16 118,90 Kč
1013 898,82800 Kč138 988,28 Kč
Manufacturers Standard Package
Unit Price without VAT:16 118,90000 Kč
Unit Price with VAT:19 503,86900 Kč