
MS31818CW | |
|---|---|
DigiKey Part Number | 623-MS31818CW-ND |
Manufacturer | |
Manufacturer Product Number | MS31818CW |
Description | JANMS3181 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Olive |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Receptacle | Base Product Number |
Shell Size - Insert 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,54000 Kč | 349,54 Kč |
| 10 | 297,12800 Kč | 2 971,28 Kč |
| 25 | 278,52920 Kč | 6 963,23 Kč |
| 50 | 265,23200 Kč | 13 261,60 Kč |
| 100 | 252,57680 Kč | 25 257,68 Kč |
| 250 | 236,77584 Kč | 59 193,96 Kč |
| 500 | 225,48674 Kč | 112 743,37 Kč |
| Unit Price without VAT: | 349,54000 Kč |
|---|---|
| Unit Price with VAT: | 422,94340 Kč |


