
MS3181-8NA | |
|---|---|
DigiKey Part Number | 1591-1052-ND |
Manufacturer | |
Manufacturer Product Number | MS3181-8NA |
Description | CONN PROTECTIVE COVER 8 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 8 | |
Material | Aluminum, Anodized | |
Features | Metal Chain with Ring | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,75000 Kč | 461,75 Kč |
| 10 | 392,47400 Kč | 3 924,74 Kč |
| 25 | 367,90160 Kč | 9 197,54 Kč |
| 50 | 350,34740 Kč | 17 517,37 Kč |
| 100 | 333,63300 Kč | 33 363,30 Kč |
| 250 | 312,76436 Kč | 78 191,09 Kč |
| 500 | 297,85788 Kč | 148 928,94 Kč |
| Unit Price without VAT: | 461,75000 Kč |
|---|---|
| Unit Price with VAT: | 558,71750 Kč |


