
MS318012RW | |
|---|---|
DigiKey Part Number | 623-MS318012RW-ND |
Manufacturer | |
Manufacturer Product Number | MS318012RW |
Description | JANMS3180 - PLUG, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 12 | |
Material | Aluminum | |
Features | Wire Rope | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,23000 Kč | 476,23 Kč |
| 10 | 404,77800 Kč | 4 047,78 Kč |
| 25 | 379,42560 Kč | 9 485,64 Kč |
| 50 | 361,32100 Kč | 18 066,05 Kč |
| 100 | 344,08370 Kč | 34 408,37 Kč |
| 250 | 322,56288 Kč | 80 640,72 Kč |
| 500 | 307,18646 Kč | 153 593,23 Kč |
| Unit Price without VAT: | 476,23000 Kč |
|---|---|
| Unit Price with VAT: | 576,23830 Kč |


