
MS25043-12DA | |
|---|---|
DigiKey Part Number | APMS25043-12DA-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-12DA |
Description | CONN PROTECTIVE COVER 12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum Alloy, Anodized | |
Features | Metal Chain with Ring, Water Tight | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,95000 Kč | 292,95 Kč |
| 10 | 248,90200 Kč | 2 489,02 Kč |
| 25 | 233,31000 Kč | 5 832,75 Kč |
| 50 | 222,17060 Kč | 11 108,53 Kč |
| 100 | 211,56790 Kč | 21 156,79 Kč |
| 250 | 198,33112 Kč | 49 582,78 Kč |
| 500 | 188,87478 Kč | 94 437,39 Kč |
| 1 000 | 179,87141 Kč | 179 871,41 Kč |
| Unit Price without VAT: | 292,95000 Kč |
|---|---|
| Unit Price with VAT: | 354,46950 Kč |


