
MS25042-28D | |
|---|---|
DigiKey Part Number | APMS25042-28D-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-28D |
Description | CONN PROTECTIVE COVER 28 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 28 Olive |
Datasheet | Datasheet |
Category | Shell Size - Insert 28 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Features Environment Resistant, Metal Chain |
Packaging Bulk | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,66000 Kč | 425,66 Kč |
| 10 | 361,78000 Kč | 3 617,80 Kč |
| 25 | 339,11880 Kč | 8 477,97 Kč |
| 50 | 322,93080 Kč | 16 146,54 Kč |
| 100 | 307,52480 Kč | 30 752,48 Kč |
| 250 | 288,28892 Kč | 72 072,23 Kč |
| 500 | 274,54472 Kč | 137 272,36 Kč |
| Unit Price without VAT: | 425,66000 Kč |
|---|---|
| Unit Price with VAT: | 515,04860 Kč |


