
MS25042-16D | |
|---|---|
DigiKey Part Number | 1591-1112-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-16D |
Description | CONN PROTECTIVE COVER 16 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Olive |
Datasheet | Datasheet |
Category | Shell Size - Insert 16 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Features Environment Resistant, Metal Chain |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,51000 Kč | 280,51 Kč |
| 10 | 238,46200 Kč | 2 384,62 Kč |
| 25 | 223,52080 Kč | 5 588,02 Kč |
| 50 | 212,85120 Kč | 10 642,56 Kč |
| 100 | 202,69670 Kč | 20 269,67 Kč |
| 250 | 190,01364 Kč | 47 503,41 Kč |
| 500 | 180,95232 Kč | 90 476,16 Kč |
| 1 000 | 172,32691 Kč | 172 326,91 Kč |
| Unit Price without VAT: | 280,51000 Kč |
|---|---|
| Unit Price with VAT: | 339,41710 Kč |









