
MS25042-10DA | |
|---|---|
DigiKey Part Number | APMS25042-10DA-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-10DA |
Description | CONN PROTECTIVE COVER 10 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 10 |
Manufacturer Amphenol PCD | Material Aluminum Alloy, Anodized |
Series | Features Environment Resistant, Metal Chain |
Packaging Bulk | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,05000 Kč | 279,05 Kč |
| 10 | 237,10600 Kč | 2 371,06 Kč |
| 25 | 222,26120 Kč | 5 556,53 Kč |
| 50 | 211,65000 Kč | 10 582,50 Kč |
| 100 | 201,55170 Kč | 20 155,17 Kč |
| 250 | 188,93916 Kč | 47 234,79 Kč |
| 500 | 179,93000 Kč | 89 965,00 Kč |
| 1 000 | 171,35400 Kč | 171 354,00 Kč |
| Unit Price without VAT: | 279,05000 Kč |
|---|---|
| Unit Price with VAT: | 337,65050 Kč |


