
MDPFTVC6ZN | |
|---|---|
DigiKey Part Number | 623-MDPFTVC6ZN-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTVC6ZN |
Description | MDPFTV PLUG CAP BLACK ZINC NICKE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For DisplayPort Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | DisplayPort Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,92000 Kč | 2 093,92 Kč |
| 10 | 1 779,87400 Kč | 17 798,74 Kč |
| 25 | 1 668,53480 Kč | 41 713,37 Kč |
| 50 | 1 588,98580 Kč | 79 449,29 Kč |
| 100 | 1 513,25870 Kč | 151 325,87 Kč |
| Unit Price without VAT: | 2 093,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 533,64320 Kč |

