


MDPFTV7BZNF312 | |
|---|---|
DigiKey Part Number | 623-MDPFTV7BZNF312-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV7BZNF312 |
Description | MINI DISPLAY PORT TV 38999 REDUC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To DisplayPort Mini Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Mini Plug | |
Convert To (Adapter End) | DisplayPort Mini Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 830,38000 Kč | 3 830,38 Kč |
| 10 | 3 256,26400 Kč | 32 562,64 Kč |
| 25 | 3 052,63960 Kč | 76 315,99 Kč |
| 50 | 2 952,62940 Kč | 147 631,47 Kč |
| Unit Price without VAT: | 3 830,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 634,75980 Kč |

