


MDPFTV7BZNF059 | |
|---|---|
DigiKey Part Number | 623-MDPFTV7BZNF059-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV7BZNF059 |
Description | MINI DISPLAY PORT REDUCED FLANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To DisplayPort Mini Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MDPFTV7BZNF059 Models |
Category | Convert From (Adapter End) DisplayPort Mini Plug |
Manufacturer Amphenol Socapex | Convert To (Adapter End) DisplayPort Mini Receptacle |
Series | Mounting Type Panel Mount |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 387,87000 Kč | 8 387,87 Kč |
| 10 | 7 131,10000 Kč | 71 311,00 Kč |
| 25 | 6 807,75240 Kč | 170 193,81 Kč |
| Unit Price without VAT: | 8 387,87000 Kč |
|---|---|
| Unit Price with VAT: | 10 149,32270 Kč |

